DeWALT 3/4 in Body Only Impact Wrench

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
175-1189
Référence fabricant:
DCF897N-XJ
Fabricant:
DeWALT
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

DeWALT

Drive Size

3/4 in

Product Type

Body Only Impact Wrench

Motor Type

Brushless

Speed

2400 rpm

Torque Rating

950 Nm

Weight

2.6 kg

Pays d'origine :
CN

DeWALT 18V XR Brushless 3/4 inch High Torque Wrench - Bare Unit


The DCF897N-XJ from DeWALT is a 18V brushless XR high torque impact wrench which features three speed and torque settings for better control on the jobs you are working on. The powerful fan cooled motor delivers up to 950Nm of torque and 2400 impacts per minute for heavy duty fastening applications. This DeWALT power tool is ideal for steel construction, mechanical fastenings and automotive.

This cordless impact wrench features a high power brushless motor outputting which makes heavy applications quicker and increases the effectiveness of the tool while taking stress away from the operator.

Cordless impact wrenches offer more speed, high-torque, control and convenience than regular wrenches. DeWALT cordless power tools offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.

Features and Benefits:


18V Brushless XR Motor Technology for enhanced performance

3/4 inch (19mm) square socket retention drive – cold forged anvil with hog ring allows quick changing of sockets

Up to 1625Nm of ’breakaway’ torque for removal of stubborn bolts

LED white light to illuminate your work area for better visibility and flashlight functionality – 14 lumen

Bare tool only – comes with just the body

Ergonomic design with rubber grip - for optimised user comfort

Three speed and torque settings for maximum control

Battery type: Lithium-Ion (Li-ion) - compatible with all DEWALT 18V XR battery packs

Weight: 2.6kg excluding battery – lightweight and compact

Supplied with belt clip

Applications:


Cordless impact wrenches are power tools which are appropriate for a wide range of applications such as loosening and tightening nuts and bolts. They are ideal for both household tasks and heavy construction jobs. They are typically used by:

• Builders

• Electricians

• Car Mechanics

• Plumbers

• Roof Installers

• DIY enthusiasts

FAQs:

How many batteries are included in the set?

This impact wrench is only supplied with the body only so no batteries are supplied

Do you stock replacement batteries?

This impact wrench is compatible with all DeWALT 18V XR battery packs, e.g. 826-8030 DCB184-XJ

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.