Bosch 06019J2172 - Impact Driver with 2 Batteries, 5 Ah 4000bpm
- N° de stock RS:
- 221-6367
- Référence fabricant:
- 06019J2172
- Fabricant:
- Bosch
Sous-total (1 unité)*
439,96 €
(TVA exclue)
532,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 13 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 439,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 221-6367
- Référence fabricant:
- 06019J2172
- Fabricant:
- Bosch
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
| Marque | Bosch | |
| Torque Rating | 200Nm | |
| Impact Rate | 4000bpm | |
| Product Type | Impact Driver | |
| Speed | 3400rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Chuck Size | 1/4in | |
| Number of Batteries | 2 | |
| Chuck Type | Hexagon | |
| Overall Length | 126mm | |
| Series | GDR | |
| Standards/Approvals | No | |
| Overall Width | 61mm | |
| Weight | 1.1kg | |
| Overall Height | 206mm | |
| Battery Capacity | 5Ah | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Torque Rating 200Nm | ||
Impact Rate 4000bpm | ||
Product Type Impact Driver | ||
Speed 3400rpm | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Chuck Size 1/4in | ||
Number of Batteries 2 | ||
Chuck Type Hexagon | ||
Overall Length 126mm | ||
Series GDR | ||
Standards/Approvals No | ||
Overall Width 61mm | ||
Weight 1.1kg | ||
Overall Height 206mm | ||
Battery Capacity 5Ah | ||
- Pays d'origine :
- MY
The Bosch GDR 18V-200 professional cordless impact driver offers an excellent power-to-size ratio with 1/4 inch bit holder with a head length of 126 mm, this cordless impact driver is suitable for even tight spaces. It is intended for tightening and removing screws when working in metal sheet, metal and wood. It is compatible with all bosch professional 18 V batteries and chargers (professional 18V system). It includes two GBA 18V 5.0Ah batteries and GAL 18V-40 professional quick charger.
It has variable speed trigger for better control over speed and torque
It comes with electronic cell protection (ECP), a LED light and a belt clip;Impact driver with Type G - British 3-pin
Liens connexes
- Bosch 06019J2106 - Impact Driver 4000bpm
- Milwaukee M12FID2-0 - Impact Driver with 0 Batteries 4000bpm
- Bosch 06019J2108 - Impact Driver with 2 Batteries, 4 Ah
- Flex 516228 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Flex 516198 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Flex 516236 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Bosch 06019J2272 - Impact Driver, 5 Ah 4200bpm
- Bosch 0.615.V00.060 - Cordless Cordless Impact Wrench with 2 Batteries, 4 Ah 3600bpm