IC Haus IC IC-LF1402 Image Sensor, 256 x 1 pixel, 8-Pin OBGA LFL1C
- N° de stock RS:
- 288-4582
- Numéro d'article Distrelec:
- 175-20-772
- Référence fabricant:
- IC-LF1402
- Fabricant:
- IC Haus
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
21,47 €
(TVA exclue)
25,98 €
(TVA incluse)
- N° de stock RS:
- 288-4582
- Numéro d'article Distrelec:
- 175-20-772
- Référence fabricant:
- IC-LF1402
- Fabricant:
- IC Haus
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
| Marque | IC Haus | |
| Product Type | Image Sensor | |
| Series | IC | |
| Image Size | 256 x 1 pixel | |
| Package Type | OBGA LFL1C | |
| Pin Count | 8 | |
| Length | 16.6mm | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque IC Haus | ||
Product Type Image Sensor | ||
Series IC | ||
Image Size 256 x 1 pixel | ||
Package Type OBGA LFL1C | ||
Pin Count 8 | ||
Length 16.6mm | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Pays d'origine :
- TH
The 256x1 linear image sensor that offers high sensitivity and uniformity over wavelength. With a pitch of 63.5 μm (400 DPI) and 256 active photo pixels, it provides a gap and distortion-free optical line sensing solution. The sensor operates at high clock rates of up to 5 MHz, requiring only 256 clocks for readout. It also features a shutter function for flexible integration times. With glitch-free analogue output and a push-pull output amplifier, it ensures reliable performance. It can be powered by a 5V single supply or run off an external bias to reduce power consumption.
256 active photo pixels of 56 μm at a gap and distortion-free pitch of 63.5 μm (400 DPI)
High sensitivity and uniformity over wavelength
High clock rates of up to 5 MHz with only 256 clocks required for readout
Shutter function enables flexible integration times
Glitch-free analogue output and push-pull output amplifier
5V single supply operation with the option to run off external bias for reduced power consumption
Liens connexes
- STMicroelectronics VB1943 VB1943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
- STMicroelectronics VB5943 VB5943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
- IC Haus ICSY-WKL2D Laser Diode
- IC Haus Hall Effect Sensor Surface 6 V dc 6V
- IC Haus SMD Hall Effect Sensor 4.5-5.5 V, 6V
- IC Haus Hall Effect Sensor Surface Digital Output, 6 V 5.5V
- IC Haus USB B Male to Male Adapter
- IC Haus IC-GE QFN16-4X4 Differential Line Driver 16-Pin QFN