Infineon AUIRGP4063D-E IGBT, 96 A 600 V, 3-Pin TO-247AD, Through Hole
- N° de stock RS:
- 784-9348
- Référence fabricant:
- AUIRGP4063D-E
- Fabricant:
- Infineon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 784-9348
- Référence fabricant:
- AUIRGP4063D-E
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Maximum Continuous Collector Current | 96 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 330 W | |
| Package Type | TO-247AD | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 5.13 x 20.7mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Maximum Continuous Collector Current 96 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 330 W | ||
Package Type TO-247AD | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 5.13 x 20.7mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
- Pays d'origine :
- MX
Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.
IGBT co-packaged with ultrafast soft recovery anti-parallel diode for use in bridge configurations
IGBT Transistors, International Rectifier
International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.
Liens connexes
- Infineon AUIRGP4062D-E IGBT 3-Pin TO-247AD
- Infineon IRGP4063PBF IGBT 3-Pin TO-247AC, Through Hole
- Vishay E Series N channel-Channel MOSFET 600 V Enhancement, 4-Pin TO-247AD SIHL023N60E-GE3
- Infineon IGU04N60TAKMA1 IGBT, 4 A 600 V TO-251
- IXYS IXGH6N170 IGBT 3-Pin TO-247AD, Through Hole
- IXYS IXGH16N170 IGBT 3-Pin TO-247AD, Through Hole
- IXYS IXGH32N170 IGBT 3-Pin TO-247AD, Through Hole
- IXYS IXGH24N170 IGBT 3-Pin TO-247AD, Through Hole