Semikron Danfoss SKM75GB12F4 Half Bridge, 75 A 1.2 kV
- N° de stock RS:
- 248-6710
- Référence fabricant:
- SKM75GB12F4
- Fabricant:
- Semikron Danfoss
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 248-6710
- Référence fabricant:
- SKM75GB12F4
- Fabricant:
- Semikron Danfoss
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
| Marque | Semikron Danfoss | |
| Configuration | Half Bridge | |
| Maximum Continuous Collector Current (Ic) | 75 A | |
| Maximum Collector Emitter Voltage (Vceo) | 1.2 kV | |
| Maximum Gate Emitter Voltage (VGEO) | 15.0 V | |
| Number of Transistors | 2 | |
| Sélectionner tout | ||
|---|---|---|
Marque Semikron Danfoss | ||
Configuration Half Bridge | ||
Maximum Continuous Collector Current (Ic) 75 A | ||
Maximum Collector Emitter Voltage (Vceo) 1.2 kV | ||
Maximum Gate Emitter Voltage (VGEO) 15.0 V | ||
Number of Transistors 2 | ||
The Semikron SEMITRANS series IGBT module has 1200 v collector to emitter voltage. It is mainly used in UPS, electronic welders, inductive heating, Switched Mode power supplies.
Increased power cycling capability
Insulated copper baseplate using DBC technology (Direct Bonded Copper)
For higher switching frequencies above 15kHz
Liens connexes
- Semikron Danfoss SKM200GB12F4 Half Bridge, 200 A 1.2 kV
- Semikron Danfoss SKM100GB125DN 100 A 1.2 kV Panel
- Semikron SKM150GB12F4 Half Bridge, 150 A 1.2 kV
- Semikron Danfoss SKM300GB12F4 Half Bridge, 380.29 A 1.28 V
- Semikron Danfoss SKM75GB12F4 IGBT Module, 113 A 1.28 V SEMITRANS2
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss SKM400GAR12F4, 400 A 1.2 kV
- Semikron Danfoss Bridge Rectifier 5-Pin