Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260-6-06, Faston 2 Fuse

Offre groupée disponible

Sous-total (1 unité)*

15,24 €

(TVA exclue)

18,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 32 unité(s) prête(s) à être expédiée(s)
  • Plus 91 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 915,24 €
10 - 2413,72 €
25 - 4912,96 €
50 - 9912,18 €
100 +11,35 €

*Prix donné à titre indicatif

N° de stock RS:
188-9630
Numéro d'article Distrelec:
169-63-495
Référence fabricant:
FN9260-6-06
Fabricant:
Schaffner
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schaffner

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

46mm

Double Fused FN9260


The FN9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, medical equipment, household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.

Versions up to 10 A are available with fuse holder for one or two fuses
Optional safety version (A type)
Complies with IEC/EN 60601-1
Snap-in versions (S type)

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, VDE

Schaffner Dual Fuse Inlet Filter


The Schaffner IEC inlet filter is a male type, dual fused, panel mount power entry module. It has a voltage rating of 250VAC with 6A high-performance current rating. This power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. It has a wide selection on amperage ratings, output connections and mounting possibilities. The operating frequency of this filter ranges between 0Hz and 400Hz.
Schaffner Type FN fused/fused and switched
IEC Inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles. Accepts 20mm x 5mm dia. fuses. Fuses are not included.
Warning
Neutral line must not be fused where it is referenced to the earth.

Features and Benefits


Convenient, highly-integrated module
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Operating temperature ranges between -25°C and 85°C

Applications


Electrical and electronic equipment
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.

Certifications


UL approved
CSA certified
VDE
IP40 rated

Approvals

UL recognised component, CSA certified, VDE


Schaffner Type FN Fused/Fused and Switched


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Liens connexes