TE Connectivity 15A, 250 V ac Flange Mount IEC Inlet Filter 15ED8, Wire Lead
- N° de stock RS:
- 186-3796
- Référence fabricant:
- 15ED8
- Fabricant:
- TE Connectivity
Retiré-e du marché
- N° de stock RS:
- 186-3796
- Référence fabricant:
- 15ED8
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Series | Corcom ED | |
| Termination Method | Wire Lead | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series Corcom ED | ||
Termination Method Wire Lead | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- Pays d'origine :
- CN
Medium Performance Compact EMI Power Inlet Filter. Two element circuit provides medium attenuation.
Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options