TE Connectivity 3A IEC Filter 3-6609930-8
- N° de stock RS:
- 477-199
- Référence fabricant:
- 3-6609930-8
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 paquet de 6 unités)*
219,648 €
(TVA exclue)
265,776 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 6 - 24 | 36,608 € | 219,65 € |
| 30 + | 35,51 € | 213,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 477-199
- Référence fabricant:
- 3-6609930-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 3-6609930 | |
| Current Rating | 3A | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 3-6609930 | ||
Current Rating 3A | ||
- Pays d'origine :
- MX
The TE Connectivity EMI/RFI Filter Selector Chart is an essential resource for selecting optimal filters tailored to your specific application needs. This advanced solution is designed to mitigate both conducted and radiated emissions, ensuring compliance with stringent regulatory standards and enhancing the performance of medical and industrial equipment. The carefully compiled information provides guidance on suitable power sockets and filtering requirements, making it easier to navigate through different options. With features that accommodate varying power applications, this chart represents a partnership in developing effective solutions for managing noise across diverse environments. The resources featured within cover a broad range of applications from medical to lighting, empowering users to efficiently choose the right filter series for their requirements.
Assists in the selection of filters for conducted and radiated emissions
Accommodates a range of power applications, ensuring versatility
Designed for compliance with international regulatory standards
Facilitates easy navigation through different filter series and specifications
Supports the performance enhancement of various medical and industrial devices
Provides invaluable guidance for optimising EMI/RFI management
Accommodates a range of power applications, ensuring versatility
Designed for compliance with international regulatory standards
Facilitates easy navigation through different filter series and specifications
Supports the performance enhancement of various medical and industrial devices
Provides invaluable guidance for optimising EMI/RFI management
