TE Connectivity Male Flange Mount IEC Filter 1-1609112-8, Faston
- N° de stock RS:
- 474-172
- Référence fabricant:
- 1-1609112-8
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 paquet de 20 unités)*
243,36 €
(TVA exclue)
294,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 20 - 80 | 12,168 € | 243,36 € |
| 100 + | 11,803 € | 236,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-172
- Référence fabricant:
- 1-1609112-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Gender | Male | |
| Series | 1-1609 | |
| Termination Method | Faston | |
| Mounting Type | Flange Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Gender Male | ||
Series 1-1609 | ||
Termination Method Faston | ||
Mounting Type Flange Mount | ||
- Pays d'origine :
- US
The TE Connectivity Innovative EMI/RFI filter is designed to significantly enhance the performance of electronic equipment by reducing unwanted noise and interference. With a robust construction tailored for both medical and industrial applications, this filter ensures reliable operation under various electrical conditions. The advanced filtering technology utilised in this product optimises the signal integrity while providing essential protection against electromagnetic disturbances. Ideal for environments where sensitive equipment operates, this filter represents a blend of quality craftsmanship and cutting-edge technology, making it an indispensable component for manufacturers and users alike. Tailored for filtering applications, it is versatile, accommodating different power ratings and configurations to suit a multitude of use cases.
Provides effective attenuation of conducted noise
Designed for both medical and industrial use cases
Accommodates power ratings ranging from 1A to 230A
Robust design ensures longevity and dependable operation
Versatile configuration options for diverse applications
Optimises equipment performance by minimising interference
Supports enhanced signal integrity across connected devices
Meets industry standards to ensure compliance and safety
Designed for both medical and industrial use cases
Accommodates power ratings ranging from 1A to 230A
Robust design ensures longevity and dependable operation
Versatile configuration options for diverse applications
Optimises equipment performance by minimising interference
Supports enhanced signal integrity across connected devices
Meets industry standards to ensure compliance and safety
