ASSMANN WSW 9-Way IDC Connector Female for Cable, 2 Row
- N° de stock RS:
- 674-0915
- Référence fabricant:
- A-DFF 09LPIII/Z-UNC
- Fabricant:
- ASSMANN WSW
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
3,58 €
(TVA exclue)
4,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 184 unité(s) expédiée(s) à partir du 13 novembre 2026
- Plus 793 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 14 | 3,58 € |
| 15 - 49 | 3,29 € |
| 50 - 99 | 3,06 € |
| 100 - 249 | 2,93 € |
| 250 + | 2,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 674-0915
- Référence fabricant:
- A-DFF 09LPIII/Z-UNC
- Fabricant:
- ASSMANN WSW
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
| Marque | ASSMANN WSW | |
| Product Type | IDC Connector | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Orientation | Straight | |
| Contact Plating | Tin, Nickel, Gold | |
| Series | AD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque ASSMANN WSW | ||
Product Type IDC Connector | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Orientation Straight | ||
Contact Plating Tin, Nickel, Gold | ||
Series AD | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Brass | ||
- Pays d'origine :
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
Liens connexes
- ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 25-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Female
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector
- ASSMANN WSW A-DFF 25 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 15 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 37 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DSF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female