ERNI 14-Way IDC Connector Male for Cable, 1 Row
- N° de stock RS:
- 268-3566
- Référence fabricant:
- 514496
- Fabricant:
- ERNI
Sous-total (1 bobine de 900 unités)*
2 984,40 €
(TVA exclue)
3 610,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 900 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 900 + | 3,316 € | 2 984,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-3566
- Référence fabricant:
- 514496
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Number of Contacts | 14 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 9A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Number of Contacts 14 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 9A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- Pays d'origine :
- DE
The ERNI IDC Connectors are available in tape on reel packaging according to DIN IEC 60286 3 standard with 900 pcs packaging unit. This connector has restricted area for conductors valid for use by mating female connector 90 degree in IDC version.
Terminal area has 4 to 6 micro meter tin plating
Mating area has gold plating
performance level 1
Contact marking at pin 1
Liens connexes
- ERNI 14-Way IDC Connector Male for Cable, 1 Row
- ERNI 14-Way IDC Connector Female for Cable, 1 Row
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row