Aratas 50-Way Connector Male for Through Hole, 2 Row
- N° de stock RS:
- 202-6907
- Référence fabricant:
- XG4A-5071
- Fabricant:
- Aratas
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 202-6907
- Référence fabricant:
- XG4A-5071
- Fabricant:
- Aratas
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
| Marque | Aratas | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 22.86mm | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | XG4A | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Brass Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque Aratas | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 22.86mm | ||
Voltage 250V | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series XG4A | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Brass Nickel | ||
- Pays d'origine :
- CN
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and straight DIP terminals.
Improves reliability
Conforms to MIL standards
RoHS compliant
Liens connexes
- Aratas 50-Way Connector Male for Through Hole, 2 Row
- Aratas 64-Way Connector Male for Through Hole, 2 Row
- Aratas 30-Way Connector Male for Through Hole, 2 Row
- Aratas 16-Way Connector Male for Through Hole, 2 Row
- Aratas 34-Way Connector Male for Through Hole, 2 Row
- Aratas 10-Way Connector Male for Through Hole, 1 Row
- Aratas 20-Way Connector Male for Through Hole, 2 Row
- Aratas 26-Way Connector Male for Through Hole, 1 Row