Samtec 30-Way PCB Header Male for Through Hole, 2 Row
- N° de stock RS:
- 197-0108
- Référence fabricant:
- EHT-115-01-F-D
- Fabricant:
- Samtec
Offre groupée disponible
Consulter les options de prix de grosSous-total (12 unités, dans un tube de 12)*
94,66 €
(TVA exclue)
114,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 12 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 12 - 48 | 7,888 € | 94,66 € |
| 60 - 108 | 7,549 € | 90,59 € |
| 120 - 228 | 6,824 € | 81,89 € |
| 240 + | 5,916 € | 70,99 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 197-0108
- Référence fabricant:
- EHT-115-01-F-D
- Fabricant:
- Samtec
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
| Marque | Samtec | |
| Product Type | PCB Header | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | EHT | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer | |
| Sélectionner tout | ||
|---|---|---|
Marque Samtec | ||
Product Type PCB Header | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series EHT | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Liquid Crystal Polymer | ||
The Samtec EHT-115-01-F-D is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Liens connexes
- Samtec 30-Way PCB Header Male for Through Hole, 2 Row
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec 30-Way PCB Header Male for Surface, 2 Row
- Samtec 20-Way PCB Header Male for Through Hole, 2 Row
- Samtec 40-Way PCB Header Male for Through Hole, 2 Row
- Samtec 10-Way PCB Header Male for Through Hole, 2 Row
- Samtec 50-Way PCB Header Male for Through Hole, 2 Row
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded