Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- N° de stock RS:
- 170-8815
- Référence fabricant:
- 89361-708LF
- Fabricant:
- Amphenol Communications Solutions
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 tube de 46 unités)*
68,45 €
(TVA exclue)
82,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 598 unité(s) expédiée(s) à partir du 14 octobre 2026
- Plus 7 728 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 46 - 184 | 1,488 € | 68,45 € |
| 230 + | 1,339 € | 61,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-8815
- Référence fabricant:
- 89361-708LF
- Fabricant:
- Amphenol Communications Solutions
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
| Marque | Amphenol Communications Solutions | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 650V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Series | Minitek | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Communications Solutions | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 650V ac | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Series Minitek | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper | ||
- Pays d'origine :
- FR
FCI 2.0mm IDC Ribbon Cable Receptacle Connectors
Cable mount IDC ribbon cable receptacle connectors with a 2.0mm pitch. These 2.0mm IDC ribbon cable connectors have a black PBT glass filled UL 94V-0 housing with a central polarizing key, friction locking and gold plated socket contacts that accept AWG 28 stranded wire.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Liens connexes
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Surface, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 4-Way IDC Connector Female for Surface