TE Connectivity 3-Way RITS Connector Male for PCB, 4 Row

Bénéficiez d'une remise sur les achats en gros

Ajoutez 10 de plus pour économiser 3%

Consulter les options de prix de gros

Sous-total (1 unité)*

6,81 €

(TVA exclue)

8,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 09 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 96,81 €-
10 - 246,55 €3%
25 - 495,95 €12%
50 +5,68 €16%

*Prix donné à titre indicatif

N° de stock RS:
144-0560
Référence fabricant:
1473567-3
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Number of Contacts

3

Product Type

RITS Connector

Number of Rows

4

Current

3A

Pitch

2mm

Voltage

32V dc

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector Gender

Male

Orientation

Straight

Contact Plating

Gold

Termination Type

Solder

Series

RITS

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

TPE

Contact Material

Copper Alloy

TE Connectivity RITS PCB Header Connectors


RITS (Remote Input/Output Terminal System) PCB header connectors with a high density 2.0 mm centreline designed for use as the standard Interface connector for sensors. These RITS PCB headers are designed to mate with the RITS cable mount plug connectors. Polarization features provide correct alignment to the mating plug and a secure connection is provided by a retention latch. The vertical mounting RITS headers feature solder retention pegs for a secure connection to the PCB. The right angle SMT headers (part numbers x-1565994-x) feature mounting bosses

Features and Benefits


• Space saving 2 mm pitch

• Stackable design

• Polarization features to prevent mismating

• Retention latch for secure mating connection

• Solder pegs for secure retention to PCB

Product Application Information


These RITS connectors are the standard Interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators

2.0mm Tyco RITS™ Connector System


The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.