HARTING 10-Way Connector Female for PCB, 2 Row

Visuel non contractuel

Sous-total (1 sachet de 100 unités)*

297,26 €

(TVA exclue)

359,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +297,26 €2,973 €

*Prix donné à titre indicatif

N° de stock RS:
741-603
Référence fabricant:
09185105804
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Connector

Number of Contacts

10

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Voltage

320V

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

SEK

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PBT

Pays d'origine :
RO
The HARTING SEK-18 SV FE TYPA ANS 10P PLS4 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.

Features & Benefits


Female connector ensures compatibility with various cable types

Closed end cover protects contacts from environmental factors

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to heat

Grey colour provides easy identification in complex assemblies

10 contacts enable multiple connections in a Compact design

Performance level NM 30 (S4) ensures reliability in critical applications

Copper alloy contacts enhance conductivity and reduce resistance

Noble metal over Ni plating on the mating side improves connection longevity

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.