HARTING 26-Way Connector Female for PCB, 2 Row
- N° de stock RS:
- 739-387
- Référence fabricant:
- 09185266814
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
373,37 €
(TVA exclue)
451,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 373,37 € | 3,734 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 739-387
- Référence fabricant:
- 09185266814
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 26 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 26 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 320V | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- Pays d'origine :
- RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 26P PL2 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.
Features & Benefits
Female connector ensures compatibility with various cable types
Closed end cover protects contacts from environmental factors
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides easy identification in complex assemblies
26 contacts enable versatile connectivity options
Performance level 2 according to IEC 60603-13 ensures high reliability
Copper alloy contacts enhance conductivity and reduce resistance
Au over Ni mating side and Sn over Ni termination side provide corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Liens connexes
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- HARTING 26-Way Connector Male for PCB, 2 Row
- HARTING 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- HARTING 16-Way Female Connector Female for PCB, 2 Row
- HARTING 64-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Female Connector Female for PCB, 2 Row
