Phoenix Contact 3-Way IDC Connector Female
- N° de stock RS:
- 496-205
- Référence fabricant:
- 1417490
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
86,45 €
(TVA exclue)
104,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 86,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 496-205
- Référence fabricant:
- 1417490
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Current | 4A | |
| Connector Gender | Female | |
| Voltage | 690V | |
| Contact Plating | Silver | |
| Series | QPD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cUL Listed, UL Listed | |
| Housing Material | Polyamide | |
| Contact Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Current 4A | ||
Connector Gender Female | ||
Voltage 690V | ||
Contact Plating Silver | ||
Series QPD | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cUL Listed, UL Listed | ||
Housing Material Polyamide | ||
Contact Material Copper | ||
- Pays d'origine :
- PL
The Phoenix Contact power distributor is designed to offer reliable connections in demanding environments. Built for versatility, it integrates quickly with IDC and QUICKON fast connections, accommodating a variety of wiring configurations. Its robust construction ensures that it withstands extreme conditions, making it an ideal choice for industries that require high performance and durability. The product family excels in delivering maximum efficiency with a focus on user-friendly installation processes. With its black PA housing and silver-plated contacts, this distributor is not only functional but also aesthetically pleasing, ensuring that it seamlessly fits into any setting. A perfect solution for those seeking reliability and efficiency in power distribution.
Designed to provide reliable IDC connections
Features multiple cable outlets for versatile wiring options
Robust construction ensures longevity in harsh environments
High degree of protection rated at IP66/IP68/IP69K
Silver plated contact surfaces enhance conductivity
Low contact resistance for efficient power distribution
Halogen free materials support environmental sustainability
Rated for high surge voltages ensuring safety and stability
Liens connexes
- Phoenix Contact 3-Way Circular Connector Adapter Female for Cable 1 Row
- Phoenix Contact 5-Way IDC Connector Female for Panel Mount
- Phoenix Contact 26-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 16-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 32-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 12-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 80-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 20-Way IDC Connector Female for Flange, 2 Row
