TE Connectivity 2-Way IDC Connector Female
- N° de stock RS:
- 477-183
- Numéro d'article Distrelec:
- 304-58-582
- Référence fabricant:
- 3-644312-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 500 unités)*
230,03 €
(TVA exclue)
278,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 230,03 € | 0,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 477-183
- Numéro d'article Distrelec:
- 304-58-582
- Référence fabricant:
- 3-644312-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Contact Plating | Tin Plated | |
| Series | MTA-100 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Housing Material | Nylon | |
| Contact Material | Nylon | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Contact Plating Tin Plated | ||
Series MTA-100 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Housing Material Nylon | ||
Contact Material Nylon | ||
- Pays d'origine :
- CN
The TE Connectivity Connector assembly is designed to provide reliable performance in various electronic applications. Engineered with a focus on durability and functionality, this connector features a nylon tin-plated receptacle that ensures a secure and efficient connection. With a compact 2.54 mm pitch, it facilitates seamless integration into tight spaces, making it ideal for a multitude of consumer and industrial use cases. This connector assembly not only promises a streamlined installation process but also meets critical compliance standards, affirming its suitability for environmentally-conscious projects. Utilising advanced manufacturing techniques, it guarantees low halogen content for minimal environmental impact, reinforcing the commitment to ecological responsibility. With user-friendly attributes, this dependable product supports effective performance in diverse scenarios.
Nylon tin-plated construction for enhanced durability and corrosion resistance
Compact design optimises space in electronic assemblies
Low halogen content promotes environmental sustainability
Complies with EU RoHS and ELV directives for environmental safety
Supports effective electrical connectivity for reliable performance
Versatile application in various consumer and industrial electronics
Facilitates efficient installation through well-thought-out design
Liens connexes
- TE Connectivity 80-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
