TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- N° de stock RS:
- 475-317
- Numéro d'article Distrelec:
- 304-58-150
- Référence fabricant:
- 1534072-6
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 250 unités)*
313,34 €
(TVA exclue)
379,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 313,34 € | 1,253 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-317
- Numéro d'article Distrelec:
- 304-58-150
- Référence fabricant:
- 1534072-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | RAST 5 IDC Connectors | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, UL 94V-2 | |
| Housing Material | Polyamide 66 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 250V | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series RAST 5 IDC Connectors | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, UL 94V-2 | ||
Housing Material Polyamide 66 | ||
- Pays d'origine :
- IT
The TE Connectivity connector assembly is designed specifically for insulation displacement connections, allowing for quick and reliable wire-to-board assemblies. With its robust construction, this receptacle integrates seamlessly into a variety of applications, ensuring strong signal integrity in demanding environments. The RAST 5 IDC connectors facilitate efficient electrical connections while maintaining minimal footprint and offering ease of use during installation. Built to endure harsh operating conditions, it is ideal for applications requiring durable performance across a broad temperature range. This connector not only meets industry standards but is also compliant with multiple regulations, making it a preferred choice for engineers looking for reliability and safety in their designs.
Connector system designed for wire-to-board applications
Meets rigorous safety and compliance standards for electronics
Includes keyed mating alignment for error-free connections
Features insulation displacement termination for easy installation
Constructed from high-quality PA 6.6 material for enhanced durability
Offers a compact design with a 5 mm pitch for space-saving solutions
Maximises current rating to support high-performance applications
Available with compatible parts to expand versatility in usage
Liens connexes
- TE Connectivity 6-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity, 153407 Automotive Connector Female Natural Cable 2 Way IDC Termination 1534072-2
- TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 64-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector for Cable, 2 Row
