TE Connectivity 4-Way IDC Connector for Surface
- N° de stock RS:
- 472-476
- Numéro d'article Distrelec:
- 304-54-061
- Référence fabricant:
- 3-647108-4
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 472-476
- Numéro d'article Distrelec:
- 304-54-061
- Référence fabricant:
- 3-647108-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Pitch | 0.1in | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Contact Plating | Gold | |
| Series | MTA-100 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Housing Material | Nylon | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Pitch 0.1in | ||
Mount Type Surface | ||
Orientation Vertical | ||
Contact Plating Gold | ||
Series MTA-100 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Housing Material Nylon | ||
- Pays d'origine :
- CN
The TE Connectivity Durable PCB header is designed for robust and reliable connections in electronic applications. Offering a nylon construction, the product features a vertical, surface mount design tailored for MTA 100 series connectivity. Its exceptional solder process capability accommodates reflow soldering up to 260°C, making it suitable for high-performance environments. This connector ensures compliance with critical industry standards including EU RoHS and EU REACH regulations, reflecting a commitment to environmentally responsible manufacturing. Its low halogen content further enhances safety while maintaining performance. A highly versatile component, this header is ideal for various applications, ensuring durability and efficiency in connectivity solutions.
Designed for use in high-performance electronic applications
Constructed from durable nylon to ensure longevity
Accommodates reflow soldering temperatures up to 260°C
Complies with EU RoHS and EU REACH regulations for environmental safety
Low halogen content contributes to safer electronic products
Vertical and surface mount design optimises space on PCB layouts
Versatile connector options suitable for diverse applications
Liens connexes
- TE Connectivity 4-Way IDC Connector for Surface
- TE Connectivity 4-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- Barrières De Sécurité En Plastique | RS
