TE Connectivity 6-Way IDC Connector
- N° de stock RS:
- 470-142
- Numéro d'article Distrelec:
- 304-50-069
- Référence fabricant:
- 643814-6
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 470-142
- Numéro d'article Distrelec:
- 304-50-069
- Référence fabricant:
- 643814-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Pitch | 0.1in | |
| Series | MTA-100 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC Not, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Pitch 0.1in | ||
Series MTA-100 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC Not, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Non conforme
- Pays d'origine :
- CN
The TE Connectivity Compact and efficient connector assembly is designed to meet the demands of modern electronic applications. It offers reliability and versatility, making it an essential component in a variety of industries. With its robust construction and thoughtful design, this product ensures optimal connectivity while adhering to stringent compliance standards. Its low halogen content and adherence to EU regulations highlight a commitment to environmental safety and sustainability. This connector assembly is ideal for those seeking a dependable solution without compromising on performance.
Designed for a seamless connection in wire-to-board applications
Low halogen content ensures reduced environmental impact
Complies with EU RoHS and ELV directives for enhanced safety
Offers superior reliability for critical electronic setups
Part of the versatile MTA 100 series, with compatibility across various applications
Product documentation available for informed compliance and usage
Supports a range of insertion and extraction tools for convenient handling
Liens connexes
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
