TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- N° de stock RS:
- 272-2153
- Référence fabricant:
- 1-2351052-2
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 272-2153
- Référence fabricant:
- 1-2351052-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Prototyping Socket | |
| Package Type | Box & Tray | |
| IC Socket Type | Prototyping Socket | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant, ELV Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Prototyping Socket | ||
Package Type Box & Tray | ||
IC Socket Type Prototyping Socket | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant, ELV Compliant | ||
- Pays d'origine :
- CN
The TE Connectivity ic socket hardware carrier assembley this is compatible with LGA 4677 IC socket type.
RoHS compliant
ELV compliant
Liens connexes
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity Prototyping Socket
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity 1155 Way LGA Surface Prototyping IC Socket
- TE Connectivity 930 μm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket