- N° de stock RS:
- 230-9365
- Référence fabricant:
- 140027
- Fabricant:
- TRICOFLEX
6 En stock pour livraison sous 1 jour(s)
Prix la pièce
192,87 €
(TVA exclue)
233,37 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 192,87 € |
- N° de stock RS:
- 230-9365
- Référence fabricant:
- 140027
- Fabricant:
- TRICOFLEX
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
The TRICOFLEX SAS TRICOFLAT 25m flat hose has a 3-layer design in PVC with polyester fibre reinforcement. The inner and outer layers are made of PVC, whose flexibility provides greater ease of use and handling. It is suitable for water supply and irrigation. This hose has inner diameter of 40mm and thickness of 2.2mm.
Polyester fibre reinforcement
Black flexible PVC inner tube
Flat storage helps reduce clutter
Excellent resistance to UV, abrasion and crushing
Black flexible PVC inner tube
Flat storage helps reduce clutter
Excellent resistance to UV, abrasion and crushing
Spécifications
Attribut | Valeur |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 40mm |
Outer Diameter | 44.4mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Flat Roll Up |
Series | Tricoflat |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 25m |
Outer Material | PVC |
Reinforced | Yes |
Peristaltic Pump Compatible | No |
Flexible | Yes |
Food Grade | No |
Bend Radius | 400mm |
Inner Material | PVC |