WAGO 762 Series HMI Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- N° de stock RS:
- 279-3399
- Numéro d'article Distrelec:
- 301-80-611
- Référence fabricant:
- 762-6204/8000-001
- Fabricant:
- WAGO
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 279-3399
- Numéro d'article Distrelec:
- 301-80-611
- Référence fabricant:
- 762-6204/8000-001
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Series | 762 | |
| Product Type | HMI Panel | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | Ethernet, USB | |
| Onboard Memory | 2048MB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 5.7in | |
| Backlighting | Yes | |
| Length | 223mm | |
| Standards/Approvals | KC, UL, EAC | |
| Depth | 58mm | |
| Width | 293mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Series 762 | ||
Product Type HMI Panel | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 800 pixel | ||
Port Type Ethernet, USB | ||
Onboard Memory 2048MB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 5.7in | ||
Backlighting Yes | ||
Length 223mm | ||
Standards/Approvals KC, UL, EAC | ||
Depth 58mm | ||
Width 293mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- Pays d'origine :
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Liens connexes
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- WAGO 762 Series HMI Panel - 5.7 in 1280 x 800 pixel
- WAGO 762 Touch Screen Display, 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- WAGO 762 Series HMI Panel - 5.7 in 640 x 480 pixel
- WAGO 762 Touch Screen Display, 800 x 480 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- WAGO 762 Touch Screen Display, 640 x 480 pixel