WAGO 762 Series Touch Screen HMI - 5.7 in, Touch Screen Display, 640 x 480 pixel
- N° de stock RS:
- 279-3397
- Numéro d'article Distrelec:
- 301-80-609
- Référence fabricant:
- 762-6202/8000-001
- Fabricant:
- WAGO
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 279-3397
- Numéro d'article Distrelec:
- 301-80-609
- Référence fabricant:
- 762-6202/8000-001
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | Touch Screen HMI | |
| Series | 762 | |
| Display Type | Touch Screen | |
| Display Resolution | 640 x 480 pixel | |
| Port Type | Ethernet, USB | |
| Onboard Memory | 2048MB | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 5.7in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Width | 172mm | |
| Standards/Approvals | DNV, UL, EAC, KC | |
| Depth | 58mm | |
| Length | 163mm | |
| IP Rating | IP65 | |
| Display Colour | 262 K | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type Touch Screen HMI | ||
Series 762 | ||
Display Type Touch Screen | ||
Display Resolution 640 x 480 pixel | ||
Port Type Ethernet, USB | ||
Onboard Memory 2048MB | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 5.7in | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Width 172mm | ||
Standards/Approvals DNV, UL, EAC, KC | ||
Depth 58mm | ||
Length 163mm | ||
IP Rating IP65 | ||
Display Colour 262 K | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Liens connexes
- WAGO 762 Series HMI Panel - 5.7 in 640 x 480 pixel
- WAGO 762 Touch Screen Display, 640 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- WAGO 762 Series HMI Panel - 5.7 in 1280 x 800 pixel
- WAGO 762 Touch Screen Display, 800 x 480 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- WAGO 762 Touch Screen Display, 1280 x 800 pixel