Microchip PCAP and 3D GestIC Touchscreen Evaluation Board

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
122-3225
Référence fabricant:
DV102014
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Kit Name

PCAP and 3D GestIC

User Interface

Touchscreen

Kit Classification

Evaluation Board

Product Type

Human Machine Interface Development Kit

Standards/Approvals

RoHS

Projected Capacitive Touch and 3D GestIC® Development Kit


The Microchip DV102014 is a complete reference system for the evaluation and design of Human Machine Interface (HMI) applications that combine Projected Capacitive Touch (2D) and GestIC (3D) technology. The kit combines all the needed components to get prototyping with the flexible user command combination of multi-touch and natural hand movements in the free space above the device.

The kit is designed to be operated with the complementary Microchip Aurea 2.0 development software. This graphical user interface (GUI) provides an intuitive means of setting up the featured devices, removing the need to develop code.

Kit Features


Complete Projected Capacitive Touch and 3D Gest IC system

No coding required – design via the intuitive Microchip Aurea Graphical User Interface (GUI)

Includes Touchscreen

3D GestIC Features


MGC3130 3D Tracking and Gesture Controller

Up to 200mm gesture detection range

Integrated 3D gesture suite including flicks, air circle and position tracking

Projective Capacitive Touch Features


MTCH6303 Projected Capacitive Touch Controller

MTCH652 High Voltage Driver for excellent signal-to-noise ratio (SNR)

Multi-touch, up to 10 touches

5 touches at 100Hz each (typical)

Integrated single and multi-finger gesture recognition suite including taps, swipes, scrolling, pinching and zooming

Advanced DSP processing provides noise avoidance

Kit Contents


1 x 2D/3D Sensor Module, including 8” screen and 3D sensor board

1 x 2D/3D Electronics Board

1 x Micro USB cable

Human Machine Interface (HMI), Microchip


Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.