Microchip ATUSB-GESTIC-PCB PIC18F14K50 Interface Board for Microchip GestIC 3D Gesture Controller EV91M41A

Informations sur le stock actuellement non accessibles
N° de stock RS:
215-5989
Référence fabricant:
EV91M41A
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Kit Classification

Interface Board

For Use With

Microchip GestIC 3D Gesture Controller

Featured Device

PIC18F14K50

Kit Name

ATUSB-GESTIC-PCB

The Microchip bridge PCB converts I2C signals to USB and communicate with the PC-based application Aurea. This product is designed to be used with Microchips' GestIC 3D gesture controllers.

The board provides 3 LEDs to simplify diagnostic
Optional SDA and SCL line 1.8kO pull-up resistors R2 to 3.3V and R3 to 3.3V can be mounted if the target is not providing them
Pull-up on /TS line must always be supplied externally

Liens connexes