RS PRO Powder Coated Aluminium Friction with a Fixed Pin, Screw Fixing, 40 mm x 38mm x 10 mm
- N° de stock RS:
- 110-4580
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 2 unités)*
54,96 €
(TVA exclue)
66,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 54,96 € | 27,48 € |
| 5 - 9 | 52,19 € | 26,095 € |
| 10 - 29 | 49,47 € | 24,735 € |
| 30 + | 46,15 € | 23,075 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 110-4580
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Friction Hinge | |
| Material | Aluminium | |
| Hinge Type | Friction | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 38mm | |
| Thickness | 10mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Powder Coated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Friction Hinge | ||
Material Aluminium | ||
Hinge Type Friction | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 38mm | ||
Thickness 10mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Powder Coated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS Pro Zinc Constant Torque Positioning Hinges
The RS Pro Zinc constant torque positioning hinges have been designed to provide you with constant resistance enabling you to position your doors easily. The simple to use hinges can be used on display screens and other mounted components, holding them securely at the angle you require.
Liens connexes
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40mm x 3 mm
- RS PRO Black Powder Coated Plastic Friction with a Fixed Pin 61.5 mm x 60mm x 13.5 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm
- Southco Black Powder Coated Aluminium Torque with a Fixed Pin 80.3 mm x 69.7mm x 4.5 mm
- Southco Aluminium Friction Hinge 80.3mm x 69.7mm x 4.5mm
- RS PRO Powder Coated Die Cast Zinc Butt with a Fixed Pin 50 mm x 50mm x 12 mm
- RS PRO Black Polyester Powder Coated Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- RS PRO Plastic Friction with a Fixed Pin 61.5 mm x 60mm x 13.5 mm