Southco Aluminium Friction Hinge, Screw Fixing, 80.3mm x 69.7mm x 4.5mm
- N° de stock RS:
- 192-5484
- Référence fabricant:
- E6-10-680S-50
- Fabricant:
- Southco
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 192-5484
- Référence fabricant:
- E6-10-680S-50
- Fabricant:
- Southco
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
| Marque | Southco | |
| Material | Aluminium | |
| Hinge Type | Friction Hinge | |
| Length | 80.3mm | |
| Width | 69.7mm | |
| Thickness | 4.5mm | |
| Fixing Method | Screw | |
| Sélectionner tout | ||
|---|---|---|
Marque Southco | ||
Material Aluminium | ||
Hinge Type Friction Hinge | ||
Length 80.3mm | ||
Width 69.7mm | ||
Thickness 4.5mm | ||
Fixing Method Screw | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Holds in every position
No adjustment required
Long cycle life
No adjustment required
Long cycle life
Liens connexes
- Southco Aluminium Torque 80.3 mm x 69.7mm x 4.5 mm
- Southco Black Powder Coated Aluminium Torque with a Fixed Pin 80.3 mm x 69.7mm x 4.5 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 42.9 mm x 36.5mm x 12.7 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 63.5 mm x 57.2mm x 19.6 mm
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40mm x 3 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm
- Southco Natural Stainless Steel Screw Fixing, 42.9 mm x 36.5mm x 12.7 mm
- Southco Hinges