RS PRO RS-CESM Male Crimp Contact, 16A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with Heavy Duty

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 sachet de 30 unités)*

21,02 €

(TVA exclue)

25,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
Prix par unité*
1 - 921,02 €0,701 €
10 - 4920,59 €0,686 €
50 - 9919,75 €0,658 €
100 +18,46 €0,615 €

*Prix donné à titre indicatif

N° de stock RS:
208-4661
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Heavy Duty Power Connector Contact

Series

RS-CESM

Accessory Type

Crimp Contact

Current

16A

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Wire Size mm²

0.14mm²

Standards/Approvals

No

Gender

Male

Maximum Wire Size mm²

0.37mm²

Pays d'origine :
CN

RS PRO Crimp Contacts, 16A


Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.

Features and Benefits:


  • This range of RS PRO crimp contacts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application

  • The industrial connectors range is available with silver plating ensuring excellent thermal and electrical conductivity

  • The range includes 5A, 10A, 16A, 40A, 70A, 100A and 200A current rating options

  • Compatible with the RS PRO heavy-duty modular, high density, combination, standard and compact inserts

  • RoHS compliant

  • Applications:


    Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:

  • Food and beverage manufacturing

  • Packaging machines

  • Conveyor belt systems

  • Railways

  • Oil and gas processing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.