RS PRO Heating Element, 1.5in, Cartridge Heater, 50 W, 220V ac

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

15,46 €

(TVA exclue)

18,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 49 unité(s) prête(s) à être expédiée(s)
  • Plus 274 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 415,46 €
5 - 1114,84 €
12 +14,22 €

*Prix donné à titre indicatif

N° de stock RS:
860-6814
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Element Type

Cartridge Heater

Product Type

Heating Element

Power Rating

50W

Overall Length

1.5in

Standards/Approvals

RoHS

Supply Voltage

220V ac

Pays d'origine :
IN

RS PRO Cartridge Heater, 0.25 in x 1.5 in, 50 W, 220 V ac


This cartridge heater is a tube-shaped heating element that's used to apply targeted heat to metal solids. It's part of our stringently tested RS PRO range.

Found primarily in industrial settings, heating cartridges are designed to slide into holes drilled with common English or metric drill sizes. They need to fit snugly to work, so make sure you’ve considered the heater’s intended use before buying. For reference, this cartridge has a diameter of 0.25 inches.

The versatile and robust heater is equipped with a 10-inch lead wire that can withstand temperatures of up to +450°C. As a result, it’s suitable for a wide range of manufacturing processes that require the use of localised heat.

This product is RoHS-compliant, which means it's protected against hazardous substances. What's more, it also means you can rest assured you're getting a reliable product fit for manufacturing and scientific processes.

Features and Benefits


• Supply voltage of 220 V ac

• Power rating of 50 W

• Diameter of 0.25 inches

• Length of 1.5 inches

• Lead length of 10 inches

• Nickel-chromium resistance wire for maximum heater life

• TIG-welded end disc prevents contamination and moisture absorption

• Fiberglass lead wire insulation

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.