Milwaukee Bolt 200 White Hard Hat Chin Strap Included Ventilated Adjustable

Sous-total (1 unité)*

102,67 €

(TVA exclue)

124,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +102,67 €

*Prix donné à titre indicatif

N° de stock RS:
269-4399
Référence fabricant:
4932478141
Fabricant:
Milwaukee
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Milwaukee

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Integral Sweatband

Yes

Series

Bolt 200

Standards/Approvals

EN 12492 + EN 397

Product Type

Hard Hat

Statut RoHS : Exempté

Pays d'origine :
US

Milwaukee Bolt 200 Series Hard Hat, White, Ventilated Design - 4932478141


This hard hat is a ventilated safety helmet designed for head protection in industrial and field environments, providing impact resistance and accessory compatibility for technicians working in automation, electronics, electrical and mechanical sectors. It combines a Durable Lexan™ Shell with an adjustable wheel ratchet and a foam suspension system to deliver consistent protection and wearer comfort during extended use.

Features & Benefits


• Lexan™ Shell provides high impact resistance and durability
• Foam suspension maintains consistent impact performance regardless of strike location
• Wheel ratchet adjustment enables quick, precise fit changes
• Breathable, replaceable sweatband reduces moisture and skin irritation
• Venting with colour‑coded chin strap improves airflow and retention
• Compatible bolt attachment system allows simple accessory mounting

**Applications**


• Suitable for overhead maintenance and plant servicing in automation facilities
• Ideal for electrical technicians working in substations and switchrooms
• Used for mechanical assembly and equipment commissioning tasks
• Can be used for site inspections requiring tool‑mounted accessories
• Suitable for climbing and rope‑access tasks where certified restraints are needed

What kind of chin strap is supplied with the vented version?


The vented variant is supplied with a mounted chin strap that is colour coded red and certified to EN12492.

How should the helmet be maintained to ensure inspection clarity?


Clean regularly with water or mild detergent and a soft cloth

avoid solvents, harsh detergents and abrasives to prevent surface damage.

How long is the recommended period before obsolescence?


The helmet becomes obsolete 10 years from manufacture or 5 years from first use, whichever occurs first.

What additional comfort liners are included inside the helmet?


A crown liner complements the inner foam suspension and is breathable, washable and replaceable.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.