Centurion Safety 1100 White Safety Helmet Adjustable
- N° de stock RS:
- 265-5993
- Référence fabricant:
- 9013163 S01CWC
- Fabricant:
- Centurion Safety
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
7,29 €
(TVA exclue)
8,82 €
(TVA incluse)
- N° de stock RS:
- 265-5993
- Référence fabricant:
- 9013163 S01CWC
- Fabricant:
- Centurion Safety
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
| Marque | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | Yes | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Long | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | 1100 | |
| Product Type | Safety Helmet | |
| Sélectionner tout | ||
|---|---|---|
Marque Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield Yes | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Long | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series 1100 | ||
Product Type Safety Helmet | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Centurion Safety product is a general purpose safety helmet with a 6 point plastic cradle. It is made up of high density polyethylene which has high tensile strength and is versatile with good chemical and impact resistance.
Includes a Combi accessory slot
Headband made from LDPE Low Density Polyethylene
The Centurion helmet has an in use life of up to 5 years
Peak type is full
Liens connexes
- Centurion Safety 1100 Yellow Safety Helmet Adjustable
- Centurion Safety 1100 Blue Safety Helmet Adjustable
- Centurion Safety 1100 CLASSIC White Safety Helmet
- Centurion Safety White Safety Helmet Adjustable
- Centurion Safety Vulcan White Safety Helmet Adjustable
- Centurion Safety Spectrum White Safety Helmet Adjustable
- Centurion Safety Classic White Safety Helmet Adjustable
- Centurion Safety Nexus Core White Safety Helmet Adjustable