Delta Plus Hats White Safety Helmet Adjustable
- N° de stock RS:
- 251-7467
- Référence fabricant:
- DIAM5BCFL
- Fabricant:
- Delta Plus
Sous-total (1 unité)*
18,31 €
(TVA exclue)
22,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 04 novembre 2026
- Plus 20 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,31 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-7467
- Référence fabricant:
- DIAM5BCFL
- Fabricant:
- Delta Plus
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
| Marque | Delta Plus | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | No | |
| Peak Type | Standard | |
| Number of Suspension Points | 1 | |
| Suspension Adjustment Type | Buckle | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Hats | |
| Product Type | Safety Helmet | |
| Sélectionner tout | ||
|---|---|---|
Marque Delta Plus | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband No | ||
Peak Type Standard | ||
Number of Suspension Points 1 | ||
Suspension Adjustment Type Buckle | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Hats | ||
Product Type Safety Helmet | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Delta Plus ABS safety helmet uses an innovative baseball cap shape to improve vision when looking up. Also tested for front, back wearing, to reduce encumbrance. Polyamide cradle has 3 textile straps with 8 fixing points.
Button for easy adjustment
Fluorescent colours and silver band for high visibility
Also tested for front-to-back wear for improved vision
Textile sweatband
Tested to wear front or back
6 point terylene harness
Very curved visor for higher vertical vision
Electrical insulation up to 1000 VAC or 1500 VDC
Liens connexes
- Delta Plus Hats White Safety Helmet Ventilated Adjustable
- Delta Plus Hats Yellow Safety Helmet Adjustable
- Delta Plus Hats Orange Safety Helmet Ventilated Adjustable
- Delta Plus Quartz White Safety Helmet Ventilated Adjustable
- Delta Plus QUARTZ UP IV White Safety Helmet Adjustable
- Delta Plus GRANITE PEAK White Safety Helmet Chin Strap Included Adjustable
- Delta Plus ONYX 2 White Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus DIAMOND V UP White Safety Helmet Chin Strap Included Adjustable