3M 3MTM Green Safety Helmet Ventilated Adjustable
- N° de stock RS:
- 230-9841
- Référence fabricant:
- 7000108289
- Fabricant:
- 3M
Sous-total (1 unité)*
21,14 €
(TVA exclue)
25,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-9841
- Référence fabricant:
- 7000108289
- Fabricant:
- 3M
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
| Marque | 3M | |
| Colour | Green | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Performance Polyethylene | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Number of Suspension Points | 4 | |
| Suspension Adjustment Type | Available with Ratchet or Pinlock Head Suspensions | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | 3MTM | |
| Product Type | Safety Helmet | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Colour Green | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Performance Polyethylene | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Number of Suspension Points 4 | ||
Suspension Adjustment Type Available with Ratchet or Pinlock Head Suspensions | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series 3MTM | ||
Product Type Safety Helmet | ||
3M Hard Hat, Green, HDPE - 7000108289
This hard hat is a robust safety helmet designed for various industrial applications, including construction and electrical work. Featuring a vibrant green colour, it provides essential head protection in both heavy and light industries. Constructed from high-density polyethylene (HDPE), this helmet demonstrates compliance with EN 397 standards, ensuring reliable performance in demanding conditions. Enhanced ventilation promotes comfort during prolonged use.
Features & Benefits
• Vented design improves airflow for enhanced comfort during use
• Integral sweatband aids in moisture absorption for comfort
• Micro peak design offers extended protection against overhead hazards
• Lining for additional safety and comfort during wear
Applications
• Used in construction for protection on building sites
• Suitable for electrical tasks requiring head safety
• Effective in forestry operations where head injury risk is high
• Ideal for both heavy and light industry settings
• Utilised in metal processing environments for added safety
What materials are used in the construction of this helmet, and how do they enhance safety?
The helmet is made from HDPE, known for its strength and impact resistance, ensuring excellent protection in various industrial environments.
How does the venting system contribute to comfort during longer work periods?
The ventilation system allows for increased airflow, reducing heat build-up and sweat, which enhances user comfort during extended wear.
Can this helmet be adjusted for size, and what options are available?
The design does not incorporate adjustable sising; instead, it is intended to provide a universal fit that conforms to many head sizes.
Is the hard hat suitable for outdoor use, especially in inclement weather?
While designed for construction and industrial uses, it lacks a rain gutter but is effective in general outdoor environments.
Liens connexes
- 3M 3MTM SecureFitTM Safety Helmet X5000 and X5500 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M G3000 Green Safety Helmet Ventilated Adjustable
- 3M X5000 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M White Safety Helmet Ventilated Adjustable
- 3M 3M Hard Hat White Safety Helmet Ventilated Adjustable
- 3M G30CGB Yellow Safety Helmet Ventilated Adjustable
- 3M G3000 Red Safety Helmet Ventilated Adjustable
- 3M G3000 Orange Safety Helmet Ventilated Adjustable