3M SecureFit Blue Safety Helmet Adjustable
- N° de stock RS:
- 186-0616
- Référence fabricant:
- X5503NVE-CE
- Fabricant:
- 3M
Sous-total (1 unité)*
66,10 €
(TVA exclue)
79,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 66,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 186-0616
- Référence fabricant:
- X5503NVE-CE
- Fabricant:
- 3M
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
| Marque | 3M | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet/A | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Standards/Approvals | EN397 | |
| Series | SecureFit | |
| Product Type | Safety Helmet | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Colour Blue | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet/A | ||
Peak Type Short | ||
Rain Gutter No | ||
Standards/Approvals EN397 | ||
Series SecureFit | ||
Product Type Safety Helmet | ||
Statut RoHS : Exempté
- Pays d'origine :
- PL
3M™ SecureFit™ Safety Helmet, X5503NVE-CE, Non-Vented, Blue, CE
3M™ SecureFit™ Safety Helmet X5503NVE-CE has an adjustable positioning and an easy-to-adjust, 4-point ratchet suspension system that features the exclusive 3M™ Pressure Diffusion Technology. Our brimless, blue safety helmet has a 3M™ UVicator™ Sensor that indicates damaging levels of ultraviolet (UV) light. It meets the EN397 standard for general industrial use.
Features and Benefits
• For head protection thats secure and comfortable GET 3M™ SecureFit™ Safety Helmet X5503NVE-CE. Its designed for general industrial use and meets everyday safety requirements.
• Inspired by modern climbing helmets, it offers protection against small falling objects. It has adjustable positioning on the head and our easy-to-adjust, 4-point ratchet suspension system allows you to smoothly tighten the headband as needed.
• The suspension includes the exclusive, patented 3M™ Pressure Diffusion Technology which not only provides a secure fit but, by reducing up to 20 % of forehead pressure compared to conventional helmet suspensions, also helps improve comfort. The brimless design gives you a clear upward view so you can stay aware of your surroundings and avoid risks.
• This blue helmet features a proprietary 3M™ UVicator™ Sensor that changes from red to white when exposed to damaging levels of ultraviolet (UV) light. As UV RAYS can cause hard hat shells to become brittle and compromise their protection level, the sensor changing colour indicates that its time to replace the helmet.
• Accessory slots and clips are designed to be compatible with a variety of 3M face shields, earmuffs and other accessories, and its compatible with a plastic buckle chin strap.
• Approved for lateral deformation and molten metal splash and meets the EN397 standard for general industrial use.
Applications
Hard hats are a mainstay of personal protective equipment in potentially hazardous work environments. Wherever there is a risk of falling objects, low ceilings, or any hazards that may result in head injury, hardhats are essential. They are also essential for some outdoor sporting activities, such as climbing.
To ensure compliance with health and safety regulations, as well as worker and visitor safety in your workplace, you must be sure to supply the appropriate hard hat protection.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Liens connexes
- 3M SecureFit X5 White Safety Helmet Adjustable
- 3M SecureFit X5000/X5500 White Safety Helmet Ventilated Adjustable
- 3M SecureFit X5 Red Orange Blue Green Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M SecureFit Green Safety Helmet Ventilated
- 3M G3000/G3001 Blue Safety Helmet Ventilated Adjustable
- 3M PELTOR Peltor Blue Safety Helmet Ventilated Adjustable
- 3M X5000 Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M G3501 White Safety Helmet Adjustable