3M G3000 Yellow Safety Helmet Adjustable

Sous-total (1 unité)*

26,98 €

(TVA exclue)

32,65 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 20 unité(s) expédiée(s) à partir du 13 novembre 2026
  • Plus 20 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +26,98 €

*Prix donné à titre indicatif

N° de stock RS:
185-7243
Référence fabricant:
G3001
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Colour

Yellow

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Peak Type

Short

Suspension Adjustment Type

Ratchet

Standards/Approvals

EN 397

Series

G3000

Product Type

Safety Helmet

Statut RoHS : Exempté

3M Safety Helmet, ABS Material, Yellow - G3001


This safety helmet is designed for use in various industrial environments, offering essential protective headgear for users in construction and heavy industries. Manufactured with UV-stabilised ABS, this durable helmet includes an integral sweatband for comfort, structured with a short peak for enhanced visibility during tasks. Coupled with advanced technology, it ensures reliable protection while promoting optimal airflow.

Features & Benefits


• UVicatable sensor indicates when to replace the helmet

• Provides exceptional protection in harsh environments

• Approved under EN 397 for reliability and safety

• Ratchet headband allows for easy size adjustments

• Reversible lining offers versatile wear options

• Short brim enhances visibility and minimises snagging

Applications


• Ideal for construction and electrical work

• Suitable in forestry and light industrial settings

• Used during metal processing tasks

• Effective for both heavy and light industrial

How does the UVicatable sensor function effectively in assessing UV exposure?


The UVicatable sensor is calibrated to measure UV radiation exposure and changes colour gradually from red to white. When it turns completely white, it indicates that the helmet has reached its maximum tolerable UV exposure, signalling a need for replacement.

Is the helmet suitable for sub-zero temperatures?


Yes, it maintains structural integrity and effectiveness even in very low temperatures, down to -30°C, ensuring consistent protection during cold weather operations.

What type of materials is used in the construction of this helmet?


The helmet is made from UV-stabilised ABS, which provides excellent impact resistance and durability, making it suitable for various industrial applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.