Centurion Safety Polyester Neck Protection Black Centurion Helmets

Sous-total (1 unité)*

10,98 €

(TVA exclue)

13,29 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 334 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +10,98 €

*Prix donné à titre indicatif

N° de stock RS:
234-7224
Référence fabricant:
S50UFL 9034461
Fabricant:
Centurion Safety
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Centurion Safety

Product Type

Hard Hat Accessory

Accessory Type

Neck Protection

Material

Polyester

Colour

Black

For Use With

Centurion Helmets

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Centurion Safety Polyester Black Helmet Liner


Centurion Safety have created this general-purpose fleece liner to fit inside their general-purpose safety helmets to assist manual workers through the autumn and winter months. The polyester fleece universal liner fits between the cradle and helmet shell for full integration with the safety helmet, providing a layer of insulation to help keep workers warm in colder environmental conditions.

Centurion safety helmets are designed to protect the wearer from potential damage from falling objects and to absorb the energy of a blow by an object. The design allows for the partial destruction or damage of the shell and the harness to absorb the energy, and while such damage may not be immediately apparent, any product subjected to a severe impact should be replaced as soon as possible.

The Centurion safety universal fleece liner is cold weather systems designed to assist you from autumn to winter, with components to keep all parts of your head warm in the winter months. The system provides the choice of either a universal fleece helmet liner or a frost cape in two colours. Can be stored and transported in their original cartons at ambient temperature 0°C to 30°C. May be stored in the dark for up to 5 years. Do not store in direct/high heat or sunlight as this may affect the product.

CE approved to fit all centurion helmets

Weight 55 g

Fits securely on the head under a helmet or bump cap

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.