Transcend MTE720T M.2 2280 2 TB Internal SSD Hard Drive
- N° de stock RS:
- 262-9735
- Référence fabricant:
- TS2TMTE720T
- Fabricant:
- Transcend
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 262-9735
- Référence fabricant:
- TS2TMTE720T
- Fabricant:
- Transcend
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
| Marque | Transcend | |
| Model | MTE720T | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 2280 | |
| Capacity | 2 TB | |
| Interface | NVMe PCIe Gen 4 x 4 | |
| Nand Type | 3D | |
| Temperature Range | -20 → +75°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Weight | 9g | |
| Sélectionner tout | ||
|---|---|---|
Marque Transcend | ||
Model MTE720T | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 2280 | ||
Capacity 2 TB | ||
Interface NVMe PCIe Gen 4 x 4 | ||
Nand Type 3D | ||
Temperature Range -20 → +75°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
Weight 9g | ||
Statut RoHS : Exempté
Transcend SSD Hard Drive, 2TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS2TMTE720T
This internal solid state drive offers high-performance storage with a capacity of 2TB. The M.2 2280 SSD form factor ensures compatibility with a variety of devices while maintaining a compact profile, measuring 80 x 22 x 3.58mm and weighing just 9g. Designed for both general and industrial use, it excels in demanding environments.
Features & Benefits
• Achieves read speeds of up to 7,200 MB/s
• 3D NAND technology enhances data retention and durability
• Temperature-resistant design operates from -20°C to 75°C
• Built-in DRAM cache improves random performance
• Endurance rating of 3K P/E cycles supports heavy use
• Compliant with NVM Express 1.4 and PCIe 4.0 standards
• 3D NAND technology enhances data retention and durability
• Temperature-resistant design operates from -20°C to 75°C
• Built-in DRAM cache improves random performance
• Endurance rating of 3K P/E cycles supports heavy use
• Compliant with NVM Express 1.4 and PCIe 4.0 standards
Applications
• Used in automation systems for real-time data processing
• Ideal for high-performance computing in electronics
• Suitable for storage in mechanical design
• Utilised in industrial environments demanding durability
• For system upgrades in modern PCs
• Ideal for high-performance computing in electronics
• Suitable for storage in mechanical design
• Utilised in industrial environments demanding durability
• For system upgrades in modern PCs
What specific performance characteristics can be expected from this drive?
It delivers impressive sequential read speeds of up to 7,200 MB/s and write speeds of up to 6,500 MB/s, making it suitable for data-intensive tasks. Additionally, with random read/write IOPS reaching 530,000 and 420,000 respectively, it handles multiple operations efficiently.
How does the temperature range enhance its usability in various settings?
Operating effectively between -20°C and 75°C allows it to function reliably in harsh environments, making it suitable for industrial applications where temperature fluctuations can occur.
What makes the storage technology of this device advantageous for users?
The use of 3D NAND technology improves performance and reliability, ensuring enhanced data integrity and greater endurance over traditional storage methods, which can be critical in high-demand applications.
Is there any built-in protection for data integrity?
Yes, it features built-in LDPC ECC functionality for error correction, which helps maintain data integrity and reduces the likelihood of data loss during read and write operations.
How does its design support operational efficiency?
With a compact M.2 2280 form factor and embedded DDR4 DRAM cache, it offers efficient space usage while significantly speeding up data retrieval times, making overall system performance smoother and more efficient.
Liens connexes
- Transcend MTE720T M.2 (2280) 1 TB Internal SSD
- Transcend MTE720T 2280-D2-M 4 TB Internal SSD
- Transcend MTE720T 2280-D2-M 512 GB Internal SSD
- Transcend MTS960T-I M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS970T-I M.2 2280 2 TB Internal SSD Hard Drive
- Transcend M.2 2 TB Internal SSD
- Transcend TS2TMTE662A M.2 (2280) 2 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD