Transcend MTS960T-I M.2 2280 2 TB Internal SSD Hard Drive

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
262-9736
Référence fabricant:
TS2TMTS960T-I
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Hard Drive Type

SSD

Model

MTS960T-I

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 2280

Interface

SATA III 6 Gb/S

Capacity

2 TB

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 2.23mm

Length

80mm

Width

22mm

Height

2.23mm

Weight

8g

Statut RoHS : Exempté

Transcend SSD Hard Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TMTS960T-I


This solid state drive operates with a SATA III interface, ensuring rapid data transfer speeds. Featuring a compact M.2 2280 form factor, it is designed for internal use in space-limited devices, making it ideal for various applications. The robust construction allows operation across a wide temperature range, ensuring reliability even in challenging environments.

Features & Benefits


• Utilises 3D NAND technology for enhanced storage efficiency
• Endurance rated at 3K Programme/Erase cycles for longevity
• Built to withstand temperatures from -40°C to 85°C
• Supports advanced features like LDPC ECC for data integrity
• Compact design ideal for mobile computing applications
• Power efficient with 1.4W operation and 0.2W in sleep mode

Applications


• Used for embedded systems in automation and control
• Suitable for data storage in industrial computing devices
• Ideal for rugged in mechanical and electronic fields
• Utilised in high-performance mobile computing solutions
• Effective in environments requiring high-reliability components

What advantages does the 3D NAND technology provide?


The 3D NAND technology allows for a higher density of memory storage through vertical stacking, which increases efficiency and performance while reducing physical size. This benefit is crucial for applications in space-constrained environments.

How does the temperature range impact performance?


This drive can function reliably in extreme temperatures, allowing it to maintain performance in both high and low-temperature environments. This feature is essential for industrial uses where temperature fluctuations are common.

What makes this drive suitable for long-term use in mission-critical applications?


Its endurance rating of 3K Programme/Erase cycles ensures it can handle repetitive read/write operations without significant wear, making it a dependable choice for applications requiring sustained performance over extended periods.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.