RS PRO 160 mm, 7 TPI Hacksaw

Sous-total (1 unité)*

13,68 €

(TVA exclue)

16,55 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 36 unité(s) expédiée(s) à partir du 05 octobre 2026
  • Plus 12 unité(s) expédiée(s) à partir du 25 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +13,68 €

*Prix donné à titre indicatif

N° de stock RS:
182-9804
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Saw Blade Type

Hacksaw

Blade Length

160mm

Product Type

Hand Saw

Teeth per Inch

7

Blade Material

Carbon Steel

Standards/Approvals

DIN 6473

Material Cut

Chipboard, Hardboard, Plasterboard

Handle Material

Softgrip

Non conforme

Pays d'origine :
TR

RS PRO Wallboard Saw


Introducing the wallboard saw from our trusted and reliable own brand RS PRO, a durable hand tool that is perfect for cutting plasterboard, chipboard and hardboard. The durable blade is made with high carbon steel and features 7 TPI (teeth per inch), allowing the saw to cut through a variety of drywall and wallboards with ease. The saw also features an ergonomic soft grip handle that enhances comfort whilst providing excellent grip allowing you to saw with precision.

Features and benefits


• Durable blade made with high carbon steel

• Ergonomically designed soft grip handle to provide comfort and grip

• 7 TPI

• Lightweight yet durable design

• Perfect for cutting through plasterboard, chipboard and hardboard

Applications


Wallboard saws are a type of hand tool used to cut through a variety of materials such as plasterboard and chipboard. They tend to feature a small slimline blade with a sharp point to easily penetrate through material and sharp teeth to cut quickly and efficiently. Wallboard saws are often used in applications such as construction and DIY and are an excellent addition to any toolbox.

Can this saw cut wood?


This saw is not designed to cut through wood.

What is the length of the blade?


This saw features a 160 mm fixed blade.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.