Teko Teko Series Black ABS Handheld Enclosure, IP00, 90 mm x 17.5 mm x, 46 mm
- N° de stock RS:
- 283-5322
- Numéro d'article Distrelec:
- 150-21-136
- Référence fabricant:
- 10014.9
- Fabricant:
- Teko
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 283-5322
- Numéro d'article Distrelec:
- 150-21-136
- Référence fabricant:
- 10014.9
- Fabricant:
- Teko
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
| Marque | Teko | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 17.5mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP00 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 90mm | |
| External Width | 46mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 HB | |
| Series | Teko | |
| Sélectionner tout | ||
|---|---|---|
Marque Teko | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 17.5mm | ||
Integral Battery Compartment No | ||
IP Rating IP00 | ||
Display Window No | ||
Colour Black | ||
External Length 90mm | ||
External Width 46mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 HB | ||
Series Teko | ||
- Pays d'origine :
- IT
The Shell case is a versatile and high-quality component designed to meet user's technical requirements. With a focus on reliability and performance, this product is ideal for a wide range of applications.
High-quality component manufactured by Schweiz AG
Versatile and durable design suitable for various technical applications
Precisely engineered with detailed technical specifications for optimal performance
Reliable and consistent output to meet your project requirements
Easy to integrate and use in different settings
Liens connexes
- Teko Teko Series Black ABS Handheld Enclosure 80 mm x 24 mm x, 56 mm
- Teko 10006.9 Series Black ABS Handheld Enclosure 56 mm x 24 mm x, 31 mm
- Teko 10011.9 Series Black ABS Handheld Enclosure 90.5 mm x 23.4 mm x, 57 mm
- Teko 10010.9 Series Black ABS Handheld Enclosure 58 mm x 16 mm x, 35 mm
- Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment 66 mm
- Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment 51 mm
- Teko TB Series Black ABS Handheld Enclosure Integral Battery Compartment 160 mm x 31.5 mm x, 94 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 130 mm x 17.5 mm x, 75 mm