TE Connectivity 1.6 mm Grounding Contact
- N° de stock RS:
- 526-107
- Numéro d'article Distrelec:
- 304-49-363
- Référence fabricant:
- 1565322-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 5000 unités)*
966,32 €
(TVA exclue)
1 169,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 966,32 € | 0,193 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 526-107
- Numéro d'article Distrelec:
- 304-49-363
- Référence fabricant:
- 1565322-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Grounding Contact | |
| Material | Copper | |
| Fixing Method | Clip-On | |
| Current | 1.5A | |
| Contact Plating | Gold | |
| Height | 1.6mm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Grounding Contact | ||
Material Copper | ||
Fixing Method Clip-On | ||
Current 1.5A | ||
Contact Plating Gold | ||
Height 1.6mm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
- Pays d'origine :
- CN
The TE Connectivity preloaded C-Clip PCB spring contact is designed for precision applications requiring reliable signal transfer. With its compact dimensions and robust construction, this component ensures optimal performance in various circuit configurations. Ideal for board-to-board connections, it stands out with its capability to withstand operating temperatures from -40°C to 85°C. Engineered to meet rigorous compliance standards, this spring contact brings not only efficiency but also longevity to your electronic devices, making it a valuable addition to any printed circuit board assembly.
Designed for seamless integration into your PCB
Supports a wide operating temperature range for versatile applications
Offers a compact design that facilitates space-saving configurations
Manufactured with high-quality materials to enhance durability
Provides reliable electrical connections with minimal signal loss
Complies with EU safety and environmental standards for peace of mind
Packed in tape and reel for ease of assembly and handling
Suitable for high-volume production environments
Liens connexes
- TE Connectivity 1 mm Grounding Contact
- TE Connectivity 1.45 mm Grounding Contact
- TE Connectivity 1.5 mm Grounding Contact
- TE Connectivity 1.2 mm Grounding Contact
- TE Connectivity 4.5 mm Grounding Contact
- TE Connectivity 1.1 mm Grounding Contact
- TE Connectivity 3 mm Grounding Contact
- TE Connectivity 1.7 mm Grounding Contact