- N° de stock RS:
- 874-9891
- Référence fabricant:
- 060179F002
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 874-9891
- Référence fabricant:
- 060179F002
- Fabricant:
- Bosch
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
125mm Angle Grinder (GWS 13-125 CIE)
Professional 125mm Bosch angle grinder with a 1300W motor designed for power and safety.
Slim design with softgrip handle for a firm grip and precision control
Constant Electric power booster for constant speed
Gear head can be rotated in 90 degree steps
Carbon brush motor with direct cooling and overload protection for a hardwearing long lasting motor
Boschs KickBack Stop shuts down tool as soon as it jams and restart protection avoids automatic tool start up in the event of a power cut or shut down
Anti-rotation protection guard
Vibration control with an auxiliary handle for40% less vibration and reduced operator fatigue
6 preselection speeds for a clean cut in a variety of materials
Constant Electric power booster for constant speed
Gear head can be rotated in 90 degree steps
Carbon brush motor with direct cooling and overload protection for a hardwearing long lasting motor
Boschs KickBack Stop shuts down tool as soon as it jams and restart protection avoids automatic tool start up in the event of a power cut or shut down
Anti-rotation protection guard
Vibration control with an auxiliary handle for40% less vibration and reduced operator fatigue
6 preselection speeds for a clean cut in a variety of materials
Supplied with
SDS Clic clamping flange, mounting flange, protective cover, clamp nut, auxiliary handle and spanner.
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 11500rpm |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Wattage | 1.3kW |
Brushed/Brushless Motor | Brushed |
Weight | 2.3kg |
Plug Type | Type C - Euro Plug |
Model Number | GWS 13-125 CIE |