- N° de stock RS:
- 764-6619
- Référence fabricant:
- 0601884M03
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 764-6619
- Référence fabricant:
- 0601884M03
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- RU
Détails du produit
Angle Grinder GWS 24-230 JH Professional
Angle Grinder with a powerful 2400-watt Champion motor for fast work progress
Compact design for good handling and control over the machine
Restart protection prevents the tool from automatically restarting after a power cut
Anti-rotation protective guard – reliably protects the user if the grinding disc breaks
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
Tri-Control switch
Compact design for good handling and control over the machine
Restart protection prevents the tool from automatically restarting after a power cut
Anti-rotation protective guard – reliably protects the user if the grinding disc breaks
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
Tri-Control switch
Supplied with
Auxiliary handle
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Disc Size | 230mm |
Grinder Type | Angle Grinder |
Speed | 6500rpm |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Wattage | 2.4kW |
Brushed/Brushless Motor | Brushed |
Weight | 6kg |
Plug Type | Type C - Euro Plug |
Model Number | GWS 24-230 JH |
- N° de stock RS:
- 764-6619
- Référence fabricant:
- 0601884M03
- Fabricant:
- Bosch