- N° de stock RS:
- 764-6612
- Référence fabricant:
- 0601221000
- Fabricant:
- Bosch
En cours d'approvisionnement -expédition le 16/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
309,08 €
(TVA exclue)
373,99 €
(TVA incluse)
Unité | Prix par unité |
1 + | 309,08 € |
- N° de stock RS:
- 764-6612
- Référence fabricant:
- 0601221000
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Straight grinder GGS 28 LC Professional
Straight Grinder GGS 28 LC Professional for demanding grinding work
Powerful 650-watt Champion-motor for fast work progress with soft start
Long, slim grinding spindle – particularly suitable for use in hard-to-reach areas
KickBack Stop: detects when the tool is jammed and shuts it down immediately – for a high level of user protection
Little servicing required due to significantly improved carbon brushes
Constant Electronic for constant speed, also under heavy load
New clamping system for a secure fit of the grinding stones to ensure precise work
Compact, ergonomic shape for versatile grinding work
Cut-out carbon brushes for a high level of motor protection
Direct cooling for high overload capability and long lifetime
Max. grinding tool diameter 50 mm
220V
Powerful 650-watt Champion-motor for fast work progress with soft start
Long, slim grinding spindle – particularly suitable for use in hard-to-reach areas
KickBack Stop: detects when the tool is jammed and shuts it down immediately – for a high level of user protection
Little servicing required due to significantly improved carbon brushes
Constant Electronic for constant speed, also under heavy load
New clamping system for a secure fit of the grinding stones to ensure precise work
Compact, ergonomic shape for versatile grinding work
Cut-out carbon brushes for a high level of motor protection
Direct cooling for high overload capability and long lifetime
Max. grinding tool diameter 50 mm
220V
Supplied with
13 mm spanner, 19 mm spanner
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Grinder Type | Die Grinder |
Speed | 28000rpm |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Brushed/Brushless Motor | Brushed |
Plug Type | Type C - Euro Plug |
Length | 375mm |
Model Number | GGS 28 LC |
Collet Size | 8mm |
- N° de stock RS:
- 764-6612
- Référence fabricant:
- 0601221000
- Fabricant:
- Bosch