- N° de stock RS:
- 764-6527
- Référence fabricant:
- 0601891D00
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 764-6527
- Référence fabricant:
- 0601891D00
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Angle Grinder GWS 22-230 LVI Professional
Angle Grinder with a powerful 2200 W Champion motor and straight handle
Low weight for optimum handling
Vibration reduced by up to 50 % thanks to Vibration Control main handle and auxiliary handle, for low-fatigue working (EN 60745)
KickBack Stop: detects when the disc is jammed and shuts down the tool immediately
Restart protection prevents the tool from automatically restarting after a power cut
Starting current limitation and soft start of the machine
Anti-rotation protective guard with quick adjustment – reliably protects the user if the grinding disc breaks
Softgrip for comfortable handling of the machine
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Tri-Control / Deadman switch
Low weight for optimum handling
Vibration reduced by up to 50 % thanks to Vibration Control main handle and auxiliary handle, for low-fatigue working (EN 60745)
KickBack Stop: detects when the disc is jammed and shuts down the tool immediately
Restart protection prevents the tool from automatically restarting after a power cut
Starting current limitation and soft start of the machine
Anti-rotation protective guard with quick adjustment – reliably protects the user if the grinding disc breaks
Softgrip for comfortable handling of the machine
Armoured coils that protect the motor against sharp grinding dust ensure long lifetime
Tri-Control / Deadman switch
Supplied with
Vibration Control auxiliary handle, Backing flange, Locking nut, Protective guard, Two-hole spanner
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Disc Size | 230mm |
Grinder Type | Angle Grinder |
Speed | 6500rpm |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Brushed/Brushless Motor | Brushed |
Wattage | 2.2kW |
Weight | 5.4kg |
Plug Type | Type C - Euro Plug |
Model Number | GWS 22-230 LVI |
- N° de stock RS:
- 764-6527
- Référence fabricant:
- 0601891D00
- Fabricant:
- Bosch