- N° de stock RS:
- 252-1249
- Référence fabricant:
- 71220562300
- Fabricant:
- FEIN
3 En stock pour livraison sous 1 jour(s)
Prix la pièce
699,00 €
(TVA exclue)
845,79 €
(TVA incluse)
Unité | Prix par unité |
1 + | 699,00 € |
- N° de stock RS:
- 252-1249
- Référence fabricant:
- 71220562300
- Fabricant:
- FEIN
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The FEIN cordless angle grinder is a unique operating concept that almost fully eliminates the risks associated with improper operation. It use for cutting of sheet metal, profiles , pipes and solid material, deburring, grinding work and surface machining. It is used in steel and metal construction shops, boiler, container and tank construction, mechanical engineering, industrial steel construction, industry and aerospace.
High power Li-Ionen battery compatible
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
Spécifications
Attribut | Valeur |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 2500 → 8500rpm |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Model Number | CCG 18-125 BLPD-SEC Select N30 CN. Machi |