- N° de stock RS:
- 123-1015
- Référence fabricant:
- DCG414T2-QW
- Fabricant:
- DeWALT
Produit discontinué
- N° de stock RS:
- 123-1015
- Référence fabricant:
- DCG414T2-QW
- Fabricant:
- DeWALT
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
DeWalt DCG414T2 54V Flexvolt Angle Grinder
The DCG414 FLEXVOLT cordless angle grinder from DEWALT. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This angle grinder has a brushless motor which allows you to work on longer duration applications. DCG414 features a brake on trigger release with a 'constant clutch' to prevent kickback, offers power, balance and comfort making the DCG414 the ideal choice for ease of use and accuracy.
Features and Benefits
54 V brushless motor
Power equal to a 1500W corded
Safety brake - less than 2 seconds
High capacity pack for intensive cutting and grinding
Power equal to a 1500W corded
Safety brake - less than 2 seconds
High capacity pack for intensive cutting and grinding
Application Information
Ideal for all your DIY, Building Trade or general purpose applications.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Spécifications
Attribut | Valeur |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 115 → 150mm |
Speed | 9000rpm |
Voltage Rating | 54V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Weight | 2.1kg |
Plug Type | Type C - Euro Plug |
Battery Capacity | 6Ah |
Model Number | DCG414T2 |